Bourns 2027-35-ALF technical specifications.
| Fail Short | No |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-35-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.