
The Bourns 2027-35-C is a 2-pin axial through hole diode with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a tolerance of 15% and a peak pulse current of 20kA. The diode is packaged in a bulk package and is not RoHS compliant. It has a diameter of 8mm and a length of 6mm.
Bourns 2027-35-C technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-35-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
