
The Bourns 2027-35-C10 is a radial through hole diode with a 15% tolerance and 20kA peak pulse current. It is available in a bulk packaging and is not RoHS compliant. The diode has 2 poles and is part of the 2027 series. It does not fail short and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-35-C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-35-C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
