
The Bourns 2027-40-A is a 2-pin SMD/SMT protection IC with a 15% tolerance. It is not RoHS compliant and contains lead. The device has a peak pulse current of 20kA. It is packaged in bulk and has a package type of SMD/SMT. The 2027 series is a line of protection ICs from Bourns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
