
The 2027 Series Protection IC from Bourns features a capacitance of 1pF and is available in a metal axial package. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The IC is packaged in bulk and is suitable for through-hole and surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-40-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 1pF |
| Package/Case | Metal |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-40-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
