
The Bourns 2027 Series is a protection IC with a 2-pole axial package and through hole mount. It is not RoHS compliant and contains lead. The device has a peak pulse current of 20kA and a tolerance of 15%. It is packaged in bulk.
Bourns 2027-40-C technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-40-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.