The Bourns 2027 Series is a general-purpose switch with a radial lead termination and a 15% tolerance. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is approved by UL and is available in a radial package with a 1mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-40-C10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-40-C10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.