
The Bourns 2027-42-BLF is a 2-electrode gas discharge tube with a voltage rating of 420V and a tolerance of 15%. It is packaged in an axial configuration for through-hole mounting. The device is designed to operate within a temperature range of -55°C to 85°C. It is RoHS compliant and approved by UL. The tube is available in a bulk packaging quantity of 100 units.
Bourns 2027-42-BLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-42-BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
