Sign in to ask questions about the Bourns 2027-42-CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-42-CLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-42-CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
