
The Bourns 2027 Series is a 2-pin SMD/SMT protection IC with a peak pulse current of 20kA and a tolerance of 15%. It is available in bulk packaging and is not RoHS compliant. The IC is part of the 2027 series and has a package type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-47-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-47-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
