
The Bourns 2027-47-B10 is a 2-pin diode with a radial package and through hole mount. It has a 15% tolerance and a peak pulse current of 20kA. The device is not RoHS compliant and contains lead. It is available in bulk packaging.
Sign in to ask questions about the Bourns 2027-47-B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-47-B10 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-47-B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.