The 2027-47-C is a 2-pole fuse with an axial lead termination, available in a bulk packaging option. It features a maximum operating temperature range of -55°C to 85°C and a peak pulse current rating of 20kA. The fuse is not RoHS compliant and contains lead. It is a member of the 2027 series and is manufactured by Bourns.
Bourns 2027-47-C technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-47-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.