
The Bourns 2027-47-C10LF is a radial 2-pole PTC resettable fuse with a 15% tolerance. It is available in bulk packaging and meets UL approval. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting with a 1mm lead diameter. The fuse is RoHS compliant and suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-47-C10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-47-C10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.