Bourns 2027-60-A technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-60-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.