
The Bourns 2027 Series is a 2-pole surface mount PTC thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a tolerance of 15% and is packaged in bulk. The component is RoHS compliant and approved by UL. It measures 6mm in length and 8mm in depth, and is terminated with solder. The Bourns 2027 Series is a surface mount device.
Bourns 2027-60-ALF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-60-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
