
Surface mount gas discharge tube offering 600VDC breakdown voltage, 10kA surge current capability, and 10A AC current handling. Features a low capacitance of 1pF and a 2-pole configuration. Designed for surface mounting with solder pad termination, this component operates within a temperature range of -55°C to 85°C and is UL approved and RoHS compliant. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Bourns 2027-60-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-60-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 7.93mm |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2027-SM |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-60-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
