Bourns 2030-23T-SMLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 5mm |
| Fail Short | No |
| Height | 7.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2030-xxT-SM |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2030-23T-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
