Gas Discharge Tubes 6kADC 1pF Solder Pad SMD
Checking distributor stock and pricing after the page loads.
Bourns 2030-23T-SMRPLF technical specifications.
| Maximum DC Holdover Voltage | 80@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 6kA |
| Mounting | Surface Mount |
| Number of Electrodes | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Solder Pad |
| Maximum Capacitance @ 1MHz | 1pF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.