Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2031-15T-SM-RP3LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2031T |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2031-15T-SM-RP3LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
