
2-electrode gas discharge tube for circuit protection, featuring 150VDC breakdown voltage and 1pF capacitance. Surface mountable with SMD/SMT termination, this component operates within a -40°C to +90°C temperature range. It is RoHS compliant and packaged in tape and reel for efficient assembly.
Bourns 2031-15T-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2031-xxT-SM |
| Termination | SMD/SMT |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2031-15T-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
