Bourns 2031-15T-SMLF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2031-xxT-SM |
| Termination | SMD/SMT |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2031-15T-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
