Bourns 2031-42T-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Fail Short | No |
| Length | 4.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 360V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2031-xxT-SM |
| Termination | SMD/SMT |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2031-42T-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
