
The Bourns 2035-09-A is a 2-pole protection IC with a voltage rating of 90V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is available in bulk packaging with a quantity of 250 units per package. It is not RoHS compliant and contains lead, making it a non-lead-free component. The device has a length of 4.1mm and a depth of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-09-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Tolerance | 20% |
| Voltage Rating | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-09-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
