
The Bourns 2035-09-B is a 2-pin axial through hole diode with a diameter of 5mm and length of 6mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The diode is not RoHS compliant and contains lead, making it a non-lead-free component. It has a peak pulse current of 10kA and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-09-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-09-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
