
2-electrode gas discharge tube for circuit protection, featuring 90VDC breakdown voltage, 5kA peak pulse current, and 5A AC surge current capability. Surface mountable with a 1pF capacitance and 3.9mm lead pitch, this RoHS compliant component operates from -55°C to 85°C. Designed for automotive applications, it offers a fail-short feature absence and is supplied in tape and reel packaging.
Bourns 2035-09-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-09-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
