
The Bourns 2035-09-SMLF is a 2-electrode gas discharge tube with a 20% tolerance and a peak pulse current of 10kA. It is packaged in a surface mount SMD/SMT package with a 3.9mm lead pitch and a length of 4.4mm. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is approved by UL and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-09-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-09-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
