
The Bourns 2035-15-A is a 2-pole SMD/SMT protection IC with a 15% tolerance and a peak pulse current of 10kA. It is available in bulk packaging and is not RoHS compliant. The device contains lead and does not fail short.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Tolerance | 15% |
| RoHS | Not Compliant |