
The Bourns 2035-15-B5 is a 2-pole switch with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is not RoHS compliant and contains lead. It has a peak pulse current of 10kA and a tolerance of 15%. The package quantity is 250 and the packaging is bulk.
Sign in to ask questions about the Bourns 2035-15-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2035-15-B5 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-15-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
