
The Bourns 2035-15-BLF is a 2-pin axial lead free short protection diode with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in bulk and features a tin contact plating. The diode is RoHS compliant and has a tolerance of 15%. It is approved by UL and is suitable for through hole mounting.
Sign in to ask questions about the Bourns 2035-15-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2035-15-BLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 5mm |
| Diameter | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-15-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
