Bourns 2035-15-SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-15-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
