
The Bourns 2035-15-SMLF fuse is a 2-pin surface mount device with a maximum voltage rating of 150V. It has a tolerance of 15% and is lead free. The fuse is packaged in bulk and has a termination of solder. It is designed for use in surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Bourns 2035-15-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2035-15-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-15-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
