
The Bourns 2035-20-BLF is a 2-pin axial through hole fuse with a 15% tolerance. It is designed to operate within a temperature range of -55°C to 85°C. The fuse has a packaging type of bulk and is RoHS compliant. It has a lead diameter of 0.8mm and a length of 4.1mm. The fuse is approved by UL and has a depth of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-20-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-20-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
