
The Bourns 2035-23-ALF is a surface mount protection IC with 2 poles and 15% tolerance. It operates within a temperature range of -55°C to 85°C. This component is RoHS compliant and approved by UL. It is packaged in bulk and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-23-ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-23-ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
