
The Bourns 2035-23-SM is a transient voltage suppressor with a 5mm diameter and 15% tolerance. It has a peak pulse current rating of 10kA and is packaged in a surface mount configuration. The device is not RoHS compliant and contains lead. It is available in a bulk packaging option.
Bourns 2035-23-SM technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-23-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
