
This transient voltage suppressor is a 2-pin surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free, with a peak pulse current of 10kA. The device is packaged in a tape and reel format with 1500 units per package.
Sign in to ask questions about the Bourns 2035-25-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2035-25-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | 2035-SM |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-25-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
