Bourns 2035-30-B5LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.6mm |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-30-B5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
