
The Bourns 2035-35-B is a 2-pin axial through hole fuse with a peak pulse current rating of 10kA and a tolerance of 15%. It features an axial package with a diameter of 5mm and is available in bulk packaging. The fuse is not RoHS compliant and contains lead. It is designed for use in applications where high current handling is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-35-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-35-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
