
The 2035-35-SM-RP transient voltage suppressor from Bourns features a voltage rating of 350V and a peak pulse current of 10kA. It has a tolerance of 15% and is available in a 2-pin SMD/SMT package. The device operates within a temperature range of -55°C to 85°C and is packaged in tape and reel quantities of 1500. Note that this component contains lead and is not RoHS compliant.
Bourns 2035-35-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Tolerance | 15% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-35-SM-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
