
The Bourns 2035-35-SMLF is a 2-pin surface mount transient voltage suppressor with a peak pulse current of 10kA. It is approved by UL and has a maximum operating temperature of 85°C. The device is packaged in bulk with 250 units per package and has a lead-free termination. It has a tolerance of 15% and is suitable for surface mount applications.
Bourns 2035-35-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | 2035-SM |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-35-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
