
The Bourns 2035-40-BLF is a 2-pole axial through hole protection IC with a tolerance of 15%. It is approved by UL and compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a lead diameter of 0.8mm and a length of 4.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-40-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-40-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
