
The Bourns 2035-40-SM-RP is a transient voltage suppressor with a maximum voltage rating of 40V and a tolerance of 15%. It is designed for surface mount applications and has a peak pulse current rating of 10kA. The device is available in a leadless, miniature package and is packaged on a tape and reel. It is not RoHS compliant and contains lead. The 2035-40-SM-RP is a member of the 2035-SM series of transient voltage suppressors.
Bourns 2035-40-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-40-SM-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
