
The Bourns 2035-40-SM-RPLF is a transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a RoHS compliant, leadless, miniature package-2 and is suitable for surface mount applications. The device has a peak pulse current of 10kA and a tolerance of 15%. It is approved by UL and is available in tape and reel packaging.
Bourns 2035-40-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-40-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
