
The Bourns 2035-42-B is a 2-pole axial through hole protection IC with 15% tolerance. It is not RoHS compliant and contains lead. The device is packaged in bulk and features a peak pulse current of 10kA. It is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-42-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-42-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
