
The Bourns 2035-47-B5LF is a 2-pin radial through hole protection IC with a 15% tolerance. It is approved to UL standards and operates over a temperature range of -55°C to 85°C. The component is packaged in bulk and features a radial termination with a lead diameter of 0.8mm and a lead pitch of 7.6mm. It is RoHS compliant and suitable for use in applications requiring protection against electrical faults.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-47-B5LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2035 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-47-B5LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
