
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, LEADLESS, MINIATURE PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Tolerance | 15% |
| RoHS | Not Compliant |
