
The Bourns 2035-60-SM is a 2-pole transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a peak pulse current of 10kA and a voltage rating of 600V. The device is packaged in a leadless, miniature package-2 and is available in a bulk packaging quantity of 100. The 2035-60-SM is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2035-60-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 15% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2035-60-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
