
The Bourns 2035-60-SMLF is a 2-pole varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 600V and a tolerance of 15%. The varistor is packaged in a SMD/SMT package with a lead pitch of 3.9mm and a length of 4.4mm. It is designed for surface mount applications and is approved by UL. The varistor is available in bulk packaging.
Bourns 2035-60-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2035 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-60-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
