
The Bourns Mini-TRIGARD 2036 is a radial 3-pin through hole component with a voltage rating of 75V and a tolerance of 20%. It has a peak pulse current of 10kA and an operating temperature range of -55°C to 85°C. The component is available in bulk packaging with 100 units per package.
Bourns 2036-07-B2 technical specifications.
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-07-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
