
3-electrode Gas Discharge Tube (GDT) for circuit protection, featuring a 75VDC breakdown voltage and 10kA surge current capability. This SMD/SMT component offers 10A AC current handling and a low 2pF capacitance. Designed for surface mounting with solder pad termination, it operates across a wide temperature range of -55°C to 85°C and is RoHS compliant.
Bourns 2036-07-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2036 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-07-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
