
The Mini-TRIGARD 2036 Series is a 3-pole axial lead protection IC with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is packaged in a tray and is not RoHS compliant due to containing lead. It has a peak pulse current of 10kA and is suitable for through-hole mounting.
Bourns 2036-09-B technical specifications.
| Depth | 5.1mm |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-09-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
